851-91-003-10-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

851-43-003-10-001000

DigiKey Part Number
851-43-003-10-001000-ND
Manufacturer
Manufacturer Product Number
851-43-003-10-001000
Description
CONN RCPT 3POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
851-43-003-10-001000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.161" (4.10mm)
Contact Length - Post
0.099" (2.51mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
In-Stock: 1.318
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,86000 €12,86 €
1010,92800 €109,28 €
1009,28950 €928,95 €
5008,29318 €4.146,59 €
1.0007,89794 €7.897,94 €
Manufacturers Standard Package
Unit Price without VAT:12,86000 €
Unit Price with VAT:15,56060 €