TO-263-3, TS3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX8385A-33CDD

Digi-Key Part Number
150-LX8385A-33CDD-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX8385A-33CDD
Supplier
Description
IC REG LIN 3.3V 3A TO263 POWER
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263, Power
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
-
Package
Tube
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 3A
Current - Output
3A
Current - Quiescent (Iq)
10 mA
PSRR
83dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263, Power
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
150-LX8385A-33CDD
LX8385A-33CDD-ND
LX8385A-33CDD-NDR
Standard Package750