cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5368CE3/TR12

Digi-Key Part Number
150-1N5368CE3/TR12TR-ND - Tape & Reel (TR)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
1N5368CE3/TR12
Supplier
Description
DIODE ZENER 47V 5W T18
Detailed Description
Zener Diode 47 V 5 W ±2% Through Hole T-18
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
47 V
Tolerance
±2%
Power - Max
5 W
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 33.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
T-18, Axial
Supplier Device Package
T-18
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names
150-1N5368CE3/TR12TR
1N5368CE3/TR12-ND
Standard Package3.000