cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR8040R

Digi-Key Part Number
SBR8040R-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
SBR8040R
Supplier
Description
RECTIFIER
Detailed Description
Diode Schottky 40 V 80A Stud Mount DO-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Bulk
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
80A
Voltage - Forward (Vf) (Max) @ If
740 mV @ 80 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Stud Mount
Package / Case
DO-203AB, DO-5, Stud
Supplier Device Package
DO-5
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
100107,67170 €10.767,17 €
Additional Resources
AttributeDescription
Standard Package1