PIC18LF26J50T-I/SO is available for purchase but is not normally stocked.
Direct
PIC18LF26J50T-I/SO | ||
---|---|---|
Digi-Key Part Number | PIC18LF26J50T-I/SO-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PIC18LF26J50T-I/SO | |
Description | IC MCU 8BIT 64KB FLASH 28SOIC | |
Detailed Description | PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 64KB (32K x 16) FLASH 28-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | ||
Speed | 48MHz | |
Connectivity | I²C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3.8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 10x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Design Resources | PIC18LF26J50 Development Tool Selector |
Featured Product | Ticket Vending Machine |
PCN Design/Specification | |
PCN Assembly/Origin | SOIC-28L Revision 06/Feb/2014 |
PCN Packaging | |
HTML Datasheet | PIC18FxxJ10 Programming Specification |
EDA Models | PIC18LF26J50T-I/SO by Ultra Librarian |
Errata | PIC18F46J50 Family Rev.A2 Errata |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Attribute | Description |
---|---|
Standard Package | 1.600 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
PIC18LF26J50-I/SO | Microchip Technology | 92 | PIC18LF26J50-I/SO-ND | 3,09000 € | Direct |