QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXLPLAD36KP60CA

Digi-Key Part Number
MXLPLAD36KP60CA-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MXLPLAD36KP60CA
Supplier
Description
TVS DIODE 60VWM 96.8VC PLAD
Detailed Description
96.8V Clamp 372A Ipp Tvs Diode Surface Mount PLAD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
372A
Power - Peak Pulse
36000W (36kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
PLAD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1