cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N3595US

Digi-Key Part Number
JANTXV1N3595US-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
JANTXV1N3595US
Supplier
Description
ZENER DIODE
Detailed Description
Diode Standard 125 V 4A Surface Mount B, SQ-MELF
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Bulk
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
125 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
SQ-MELF, B
Supplier Device Package
B, SQ-MELF
Operating Temperature - Junction
-65°C ~ 150°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8541.10.0070
All prices are in EUR
Bulk
QtyUnit PriceExt Price
11611,44267 €1.327,35 €

Other Suppliers on Digi-Key

77In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-JANTXV1N3595US
Standard Package1