cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N2991RB

Digi-Key Part Number
JANTX1N2991RB-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
JANTX1N2991RB
Supplier
Description
ZENER DIODE
Detailed Description
Zener Diode 36 V 10 W ±5% Stud Mount DO-213AA (DO-4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
36 V
Tolerance
±5%
Power - Max
10 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 27.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 2 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Stud Mount
Package / Case
DO-203AA, DO-4, Stud
Supplier Device Package
DO-213AA (DO-4)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package1