6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC8122BI5T

Digi-Key Part Number
DSC8122BI5T-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC8122BI5T
Supplier
Description
MEMS OSC PROG BLANK 10MHZ-460MHZ
Detailed Description
XO (Standard) LVPECL 10 MHz ~ 460 MHz Programmable Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Programmable Type
Blank (User Must Program)
Available Frequency Range
10 MHz ~ 460 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±10ppm
Frequency Stability (Total)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
58mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0005,77692 €5.776,92 €
Additional Resources
AttributeDescription
Standard Package1.000