
DSC6001MA3B-PROGT | ||
---|---|---|
Digi-Key Part Number | 150-DSC6001MA3B-PROGTTR-ND - Tape & Reel (TR) 150-DSC6001MA3B-PROGTCT-ND - Cut Tape (CT) 150-DSC6001MA3B-PROGTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DSC6001MA3B-PROGT | |
Description | MEMS CMOS OSC PROGRAMMABLE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | XO (Standard) CMOS 2 kHz ~ 80 MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Microchip Technology | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Programmable Type | Blank (User Must Program) | |
Available Frequency Range | 2 kHz ~ 80 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±20ppm | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.3mA (Typ) | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-VFLGA | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DSC60xxB |
Environmental Information | |
PCN Design/Specification | |
PCN Assembly/Origin | DSCxxx/DSAxxx 26/Feb/2020 |
HTML Datasheet | DSC60xxB |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 1,55000 € | 1,55 € |
25 | 1,50120 € | 37,53 € |
Qty | Unit Price | Ext Price |
---|---|---|
1.000 | 1,50132 € | 1.501,32 € |
Attribute | Description |
---|---|
Other Names | 150-DSC6001MA3B-PROGTCT |
Standard Package | 1.000 |