6-SMD, No Lead Exposed Pad 7.00 mm x 5.00 mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1101AL5-PROGT

Digi-Key Part Number
150-DSC1101AL5-PROGTTR-ND - Tape & Reel (TR)
150-DSC1101AL5-PROGTCT-ND - Cut Tape (CT)
150-DSC1101AL5-PROGTDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC1101AL5-PROGT
Supplier
Description
MEMS CMOS OSC PROGRAMMABLE
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
XO (Standard) CMOS 2.3 MHz ~ 170 MHz Programmable Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Programmable Type
Blank (User Must Program)
Available Frequency Range
2.3 MHz ~ 170 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
-
Frequency Stability (Total)
±10ppm
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,77000 €1,77 €
251,71840 €42,96 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0001,71854 €1.718,54 €
Additional Resources
AttributeDescription
Other Names
150-DSC1101AL5-PROGTDKR
150-DSC1101AL5-PROGTCT
150-DSC1101AL5-PROGTTR
Standard Package1.000