BM-20-EVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM-20-EVB
BM-20-EVB_Contents

BM-20-EVB

Digi-Key Part Number
BM-20-EVB-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
BM-20-EVB
Supplier
Description
DEVELOPMENT MOD BLUETOOTH BM20
Detailed Description
BM20 series Transceiver; Bluetooth® Smart Ready 4.x Dual Mode Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Box
Part Status
Obsolete
Type
Transceiver; Bluetooth® Smart Ready 4.x Dual Mode
Frequency
2.4GHz
For Use With/Related Products
BM20
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8517.62.0090