144-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT32UC3A3128-CTUT

Digi-Key Part Number
AT32UC3A3128-CTUT-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
AT32UC3A3128-CTUT
Supplier
Description
IC MCU 32BIT 128KB FLSH 144TFBGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
AVR series Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 144-FFBGA (11x11)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Active
Core Processor
AVR
Core Size
32-Bit
Speed
66MHz
Connectivity
EBI/EMI, I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Number of I/O
110
Program Memory Size
128KB (128K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.75V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
144-TFBGA
Supplier Device Package
144-FFBGA (11x11)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in EUR
Tray
QtyUnit PriceExt Price
1689,50357 €1.596,60 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Alternate Purchasing Options

1.052In Stock
Purchasing Option