
3254UC16EXS | ||
---|---|---|
Digi-Key Part Number | 150-3254UC16EXS-ND | |
Manufacturer | ||
Manufacturer Product Number | 3254UC16EXS | |
Description | SMTRAID ULTRA 3254-16E /E SGL | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | PCIe Adapter Adapter Cards PCI Express | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Microchip Technology | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | PCIe Adapter | |
Interface | PCI Express | |
Number of Ports | 16 |
Resource Type | Link |
---|---|
Datasheets | 3200 Series: 32i/16i/16e/8i/8e |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8471.80.1000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 1.512,54000 € | 1.512,54 € |
Attribute | Description |
---|---|
Other Names | 150-3254UC16EXS |
Standard Package | 1 |