8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC020AT-H/SN16KVAO

Digi-Key Part Number
25LC020AT-H/SN16KVAO-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
25LC020AT-H/SN16KVAO
Supplier
Description
IC EEPROM 2KBIT SPI 10MHZ 8SOIC
Detailed Description
EEPROM Memory IC 2Kb (256 x 8) SPI 10 MHz 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
2Kb (256 x 8)
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN3A001A2A
HTSUS8542.32.0051
Additional Resources
AttributeDescription
Standard Package3.300
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AT25020B-SSHL-BMicrochip Technology339AT25020B-SSHL-B-ND0,27000 €Similar
AT25020B-SSHL-TMicrochip Technology267AT25020B-SSHL-TCT-ND0,27000 €Similar