SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123FL
SMD24PL-TP

SMD24PL-TP

Digi-Key Part Number
SMD24PL-TPMSTR-ND - Tape & Reel (TR)
SMD24PL-TPMSCT-ND - Cut Tape (CT)
SMD24PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Micro Commercial Co
Manufacturer Product Number
SMD24PL-TP
Supplier
Description
DIODE SCHOTTKY 40V 2A SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Diode Schottky 40 V 2A Surface Mount SOD-123FL
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,38000 €0,38 €
100,28400 €2,84 €
1000,17690 €17,69 €
5000,12106 €60,53 €
1.0000,09313 €93,13 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.5000,08382 €209,55 €
5.0000,07916 €395,80 €
12.5000,07217 €902,12 €
25.0000,06752 €1.688,00 €
62.5000,06350 €3.968,75 €
Additional Resources
AttributeDescription
Other Names
SMD24PLTP
SMD24PL-TPMSCT
Q8775053
SMD24PL-TPMSTR
SMD24PL-TPMSDKR
Standard Package2.500