DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK44BL-TP

Digi-Key Part Number
SK44BL-TPMSTR-ND - Tape & Reel (TR)
SK44BL-TPMSCT-ND - Cut Tape (CT)
SK44BL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Micro Commercial Co
Manufacturer Product Number
SK44BL-TP
Supplier
Description
DIODE SCHOTTKY 40V 4A DO214AA
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Diode Schottky 40 V 4A Surface Mount DO-214AA, HSMB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA, HSMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,42000 €0,42 €
100,36300 €3,63 €
1000,27160 €27,16 €
5000,21342 €106,71 €
1.0000,16492 €164,92 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,15036 €451,08 €
6.0000,14066 €843,96 €
15.0000,13229 €1.984,35 €
Additional Resources
AttributeDescription
Other Names
SK44BL-TPMSCT
SK44BLTP
SK44BL-TPMSDKR
SK44BL-TPMSTR
Q8130835A
Standard Package3.000