600 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

660

Digi-Key Part Number
473-1024-ND
Manufacturer
Manufacturer Product Number
660
Description
PROTO BOARD COPPER CLAD 9" X 6"
Detailed Description
Proto Board Copper Clad FR4, Double Sided, 1 oz. 9.00" x 6.00" (228.6mm x 152.4mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MG Chemicals
Series
Package
Bulk
Product Status
Obsolete
Proto Board Type
Copper Clad, Positive Sensitized
Size / Dimension
9.00" x 6.00" (228.6mm x 152.4mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
Copper Clad FR4, Double Sided, 1 oz.
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.8585
All prices are in EUR
Bulk
QtyUnit PriceExt Price
121,86000 €21,86 €
521,24800 €106,24 €
1020,03200 €200,32 €
2519,42600 €485,65 €