MFG_130G405032-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130G405032-E

Digi-Key Part Number
1849-1379-ND
Manufacturer
METZ CONNECT USA Inc.
Manufacturer Product Number
130G405032-E
Supplier
Description
25G RJ45 FIELD PLUG PRO
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded - IDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
METZ CONNECT USA Inc.
Series
-
Package
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Housing, Locking Hook, Strain Relief
Shielding
Shielded
Ratings
-
Ingress Protection
IP20
Termination
IDC
Length
1.960" (49.78mm)
Color
Red
Wire Gauge
22-27 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Tin Bronze
Voltage Rating
50V
Housing Material
Zinc Die Cast
Shield Material
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
118,13000 €18,13 €
1015,87000 €158,70 €
2515,18520 €379,63 €
5014,69540 €734,77 €
10014,20530 €1.420,53 €
25013,42164 €3.355,41 €
50013,06242 €6.531,21 €