24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7358EUG+

Digi-Key Part Number
MAX7358EUG+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX7358EUG+
Supplier
Description
IC MULTIPLEXER 8X1 24TSSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
I²C Switch IC 1 Channel 24-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Applications
I²C
Multiplexer/Demultiplexer Circuit
8:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
24Ohm
Voltage - Supply, Single (V+)
2.3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
Bi-Directional
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
15,48000 €5,48 €
104,92700 €49,27 €
254,65840 €116,46 €
1004,03740 €403,74 €
2503,83028 €957,57 €
5003,43692 €1.718,46 €
1.0003,10566 €3.105,66 €