MSOP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5402EUA+T

Digi-Key Part Number
MAX5402EUA+TTR-ND - Tape & Reel (TR)
MAX5402EUA+TCT-ND - Cut Tape (CT)
MAX5402EUA+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX5402EUA+T
Supplier
Description
IC DGTL POT 10KOHM 256TAP 8UMAX
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface 8-uMAX-EP|8-uSOP-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±25%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-uMAX-EP|8-uSOP-EP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
275
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
12,95000 €2,95 €
102,64500 €26,45 €
252,50040 €62,51 €
1002,16680 €216,68 €
2502,05572 €513,93 €
5001,84458 €922,29 €
1.0001,66679 €1.666,79 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.5001,66679 €4.166,98 €
Additional Resources
AttributeDescription
Other Names
MAX5402EUA+TTR
MAX5402EUA+T-ND
MAX5402EUA+TCT
MAX5402EUA+TDKR
Standard Package2.500