MTSM0074-843-IR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM0077-843-IR

Digi-Key Part Number
1125-MTSM0077-843-IRTR-ND - Tape & Reel (TR)
1125-MTSM0077-843-IRCT-ND - Cut Tape (CT)
1125-MTSM0077-843-IRDKR-ND - Digi-Reel®
Manufacturer
Marktech Optoelectronics
Manufacturer Product Number
MTSM0077-843-IR
Supplier
Description
SWIR EMITTER 770NM 1206 SMD DOME
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Infrared (IR) Emitter 770nm 1.7V 30mA - 30° 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Marktech Optoelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
770nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)5A (24 Hours)
ECCNEAR99
HTSUS8541.40.2000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
12,43000 €2,43 €
101,62400 €16,24 €
1001,24960 €124,96 €
5001,12952 €564,76 €
1.0000,99899 €998,99 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.0000,86579 €1.731,58 €
Additional Resources
AttributeDescription
Other Names
1125-MTSM0077-843-IRTR
1125-MTSM0077-843-IRDKR
MTSM0077-843-IR-DIG
1125-1337
1125-1337-ND
1125-MTSM0077-843-IRCT
Standard Package2.000