SSF-LXH555YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSF-LXH555YD
SSF-LXH555 Series Side
SSF-LXH555 Series Front

SSF-LXH555YD

Digi-Key Part Number
67-1043-ND
Manufacturer
Lumex Opto/Components Inc.
Manufacturer Product Number
SSF-LXH555YD
Supplier
Description
LED 1.8MM RA YELLOW PC MOUNT
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lumex Opto/Components Inc.
Series
-
Package
Bulk
Part Status
Active
Color
Yellow
Wavelength - Peak
585nm
Configuration
Single
Current
20mA
Millicandela Rating
8mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10,97000 €0,97 €
100,61500 €6,15 €
1000,45480 €45,48 €
5000,41796 €208,98 €
1.0000,34791 €347,91 €