SSF-LXH305SRD-TR, SSF-LXH305ID-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF-LXH305SRD

Digi-Key Part Number
SSF-LXH305SRD-ND
Manufacturer
Lumex Opto/Components Inc.
Manufacturer Product Number
SSF-LXH305SRD
Supplier
Description
LED T-3MM 660NM SRED DIFF RA SMD
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.7V 20mA - - Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lumex Opto/Components Inc.
Series
-
Package
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
660nm
Configuration
Single
Current
20mA
Millicandela Rating
80mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
-
Lens Size
-
Voltage Rating
1.7V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000