
602-GREY | ||
---|---|---|
Digi-Key Part Number | 602LH-ND | |
Manufacturer | ||
Manufacturer Product Number | 602-GREY | |
Description | BOX PLAS GRAY 5.630"L X 3.250"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Box Plastic, Non Specified Gray Split Sides and Slanted Top 5.630" L x 3.250" W (143.00mm x 82.55mm) X 1.510" (38.35mm) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Container Type | Box | |
Size / Dimension | 5.630" L x 3.250" W (143.00mm x 82.55mm) | |
Height | 1.510" (38.35mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Split Sides and Slanted Top | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.10.9000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 11,92000 € | 11,92 € |
Attribute | Description |
---|---|
Other Names | Q1392606 602LH |
Standard Package | 1 |