SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SP0502B Series Circuit

SP0502BAHTG

Digi-Key Part Number
F2714TR-ND - Tape & Reel (TR)
F2714CT-ND - Cut Tape (CT)
F2714DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SP0502BAHTG
Supplier
Description
TVS DIODE 5.5VWM 8.5VC SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
8.5V Clamp - Ipp Tvs Diode Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
8.5V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,63000 €0,63 €
100,55900 €5,59 €
1000,42860 €42,86 €
5000,33878 €169,39 €
1.0000,27103 €271,03 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,25717 €771,51 €