SMAJ Series DO-214AC Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMAJ Series DO-214AC Pkg
SMAJ DO-214AC Series

SMAJ13

Digi-Key Part Number
SMAJ13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ13
Description
TVS DIODE 13VWM 22.58VC DO214AC
Detailed Description
22.58V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
13.64V
Voltage - Clamping (Max) @ Ipp
22.58V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names-SMAJ13
Standard Package5.000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMAJ12ALittelfuse Inc.740SMAJ12ALFCT-ND0,37000 €Similar
SMAJ13ALittelfuse Inc.3.657SMAJ13ALFCT-ND0,41000 €Direct
SZ1SMA13AT3GLittelfuse Inc.5.606F11502CT-ND0,59000 €Similar