MDSM-4R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDSM-4B-27-38

DigiKey Part Number
MDSM-4B-27-38-ND
Manufacturer
Manufacturer Product Number
MDSM-4B-27-38
Description
SWITCH REED SPST-NO 350MA 140V
Detailed Description
Glass Body Reed Switch SPST-NO 27 ~ 38AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Product Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
27 ~ 38AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.2 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.760" (19.30mm)
Size - Body
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
Height Above Board
0.112" (2.85mm)
Operating Temperature
-40°C ~ 125°C
Capacitance
0.2 pF
Current - Carry
1.2A (DC)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names-MDSM-4B-27-38
Standard Package100