CG, CG2 Series Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CG, CG2 Series Axial
CG3_AXIAL

CG34.0LTR

Digi-Key Part Number
F6580TR-ND - Tape & Reel (TR)
F6580CT-ND - Cut Tape (CT)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
CG34.0LTR
Supplier
Description
GDT 4000V 5KA 2 POLE TH
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Gas Discharge Tube 4000 V 5000A (5kA) - 2 Pole Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
4000 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8535.40.0000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5001,99716 €998,58 €
1.0001,89386 €1.893,86 €
1.5001,83188 €2.747,82 €
Cut Tape (CT)
QtyUnit PriceExt Price
14,00000 €4,00 €
53,85800 €19,29 €
103,71900 €37,19 €
502,89240 €144,62 €
1002,41040 €241,04 €
2502,34148 €585,37 €
Additional Resources
AttributeDescription
Other Names
F6580CT
F6580TR
-CG34.0LTR
CG34.0LTR-ND
Standard Package500