- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Spain within 48 hours depending on location.
Free delivery to Spain on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
AXGD10603NR | ||
---|---|---|
Digi-Key Part Number | F10020TR-ND - Tape & Reel (TR) F10020CT-ND - Cut Tape (CT) F10020DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AXGD10603NR | |
Description | TVS DIODE 40VC 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 40V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 40V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Automotive | |
Capacitance @ Frequency | 0.09pF @ 250MHz | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric), Concave | |
Supplier Device Package |
Resource Type | Link |
---|---|
Datasheets | AXGD Series, XTREME-GUARD™ |
Video File | Building Automation – Protect/Sense/Control |
Environmental Information | RoHS 3 Cert AXGD10603NR |
Featured Product | AXGD Series |
HTML Datasheet | AXGD Series, XTREME-GUARD™ |
EDA / CAD Models | AXGD10603NR by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,62000 € | 0,62 € |
10 | 0,52800 € | 5,28 € |
100 | 0,39490 € | 39,49 € |
500 | 0,31028 € | 155,14 € |
1.000 | 0,23975 € | 239,75 € |
2.000 | 0,21860 € | 437,20 € |
Qty | Unit Price | Ext Price |
---|---|---|
5.000 | 0,20449 € | 1.022,45 € |
10.000 | 0,19039 € | 1.903,90 € |
25.000 | 0,18052 € | 4.513,00 € |
50.000 | 0,17629 € | 8.814,50 € |
Unit Price without VAT: | 0,62000 € |
---|---|
Unit Price with VAT: | 0,75020 € |
Attribute | Description |
---|---|
Other Names | F10020CT -AXGD10603NR F10020DKR F10020TR |
Standard Package | 5.000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Spain within 48 hours depending on location.
Free delivery to Spain on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address