


80100000005 | ||
---|---|---|
Digi-Key Part Number | 80100000005-ND | |
Manufacturer | ||
Manufacturer Product Number | 80100000005 | |
Description | FUSE HLDR CART 250V 6.3A PNL MNT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Resource Type | Link |
---|---|
Datasheets | 800-02, 815, 816 Series |
HTML Datasheet | 800-02, 815, 816 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
100 | 4,68100 € | 468,10 € |
Attribute | Description |
---|---|
Other Names | -80100000005 8010000000 |
Standard Package | 100 |