cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67B8G3004005108R00

Digi-Key Part Number
67B8G3004005108R00-ND
Manufacturer
Manufacturer Product Number
67B8G3004005108R00
Description
SP,CON,8,AU,TNR
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Laird Technologies EMI
Series
-
Package
Bulk
Product Status
Active
Type
-
Shape
-
Width
-
Length
-
Height
-
Material
-
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8529.90.9800
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1.5000,64753 €971,30 €
Additional Resources
AttributeDescription
Standard Package1.500