Gasket Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4795PA51H01535

Digi-Key Part Number
4795PA51H01535-ND
Manufacturer
Manufacturer Product Number
4795PA51H01535
Description
GK NICU PTAFG PU V0 REC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Laird Technologies EMI
Series
Package
Bulk
Product Status
Active
Type
Fabric Over Foam
Shape
Rectangle
Width
0.500" (12.70mm)
Length
15.350" (389.89mm)
Height
0.252" (6.40mm)
Material
Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8529.90.9800
Additional Resources
AttributeDescription
Standard Package62