cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4789PA51H09600

Digi-Key Part Number
4789PA51H09600-ND
Manufacturer
Manufacturer Product Number
4789PA51H09600
Description
GK NICU PTAFG PU V0 DSH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Laird Technologies EMI
Series
Package
Bulk
Product Status
Active
Type
Fabric Over Foam
Shape
D-Shape
Width
0.374" (9.50mm)
Length
96.000" (2.44m)
Height
0.252" (6.40mm)
Material
Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8529.90.9800
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2129,61476 €621,91 €
Additional Resources
AttributeDescription
Standard Package13