cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4569AB01K00079

Digi-Key Part Number
4569AB01K00079-ND
Manufacturer
Manufacturer Product Number
4569AB01K00079
Description
GK,NICU,NRS,NF,V0,REC 0.02X1.961
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Laird Technologies EMI
Series
Package
Bulk
Product Status
Active
Type
-
Shape
-
Width
-
Length
-
Height
-
Material
-
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1