240-0805 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240-0805 Package
(HI,HZ,LI,MI)0805 Series_1.10mm Max. Height

HI0805Q310R-10

Digi-Key Part Number
240-2394-2-ND - Tape & Reel (TR)
240-2394-1-ND - Cut Tape (CT)
240-2394-6-ND - Digi-Reel®
Manufacturer
Laird-Signal Integrity Products
Manufacturer Product Number
HI0805Q310R-10
Supplier
Description
FERRITE BEAD 31 OHM 0805 1LN
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
31 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 4.5A 25mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Laird-Signal Integrity Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
31 Ohms @ 100 MHz
Current Rating (Max)
4.5A
DC Resistance (DCR) (Max)
25mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,20000 €0,20 €
100,15600 €1,56 €
250,12200 €3,05 €
500,10120 €5,06 €
1000,08710 €8,71 €
2500,06972 €17,43 €
5000,06272 €31,36 €
1.0000,05227 €52,27 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4.0000,05053 €202,12 €
8.0000,04704 €376,32 €
12.0000,04478 €537,36 €
28.0000,04356 €1.219,68 €