cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JS32-00104000-62-5P

Digi-Key Part Number
1949-JS32-00104000-62-5P-ND
Manufacturer
L3 Narda-MITEQ
Manufacturer Product Number
JS32-00104000-62-5P
Supplier
Description
AMPLIFIER
Detailed Description
RF Amplifier IC General Purpose 100MHz ~ 40GHz Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
L3 Narda-MITEQ
Series
Package
Box
Part Status
Active
Frequency
100MHz ~ 40GHz
P1dB
5dBm
Gain
45dB
Noise Figure
6.2dB
RF Type
General Purpose
Voltage - Supply
15V
Current - Supply
375mA
Test Frequency
100MHz ~ 40GHz
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names1949-JS32-00104000-62-5P
Standard Package1