cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JS3-00102000-35-10P

Digi-Key Part Number
1949-JS3-00102000-35-10P-ND
Manufacturer
L3 Narda-MITEQ
Manufacturer Product Number
JS3-00102000-35-10P
Supplier
Description
AMPLIFIER
Detailed Description
RF Amplifier IC General Purpose 100MHz ~ 20GHz Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
L3 Narda-MITEQ
Series
Package
Box
Part Status
Active
Frequency
100MHz ~ 20GHz
P1dB
10dBm
Gain
23dB
Noise Figure
3.5dB
RF Type
General Purpose
Voltage - Supply
15V
Current - Supply
175mA
Test Frequency
100MHz ~ 20GHz
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names1949-JS3-00102000-35-10P
Standard Package1