1206 (3216 Metric) TPS Chip Caps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA105K020R3000

Digi-Key Part Number
478-2399-2-ND - Tape & Reel (TR)
478-2399-1-ND - Cut Tape (CT)
478-2399-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
TPSA105K020R3000
Supplier
Description
CAP TANT 1UF 10% 20V 1206
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1 µF
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2.0000,18214 €364,28 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,58000 €0,58 €
100,40600 €4,06 €
500,30700 €15,35 €
1000,26730 €26,73 €
5000,19798 €98,99 €
1.0000,16828 €168,28 €
Digi-Reel®
QtyUnit PriceExt Price
10,57000 €0,57 €
100,40300 €4,03 €
500,30460 €15,23 €
1000,26530 €26,53 €
5000,19648 €98,24 €
1.0000,16701 €167,01 €
Additional Resources
AttributeDescription
Other Names
478-2399-6
478-2399-1
478-2399-2
Standard Package2.000