1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA476K006SNJV

Digi-Key Part Number
478-11462-2-ND - Tape & Reel (TR)
478-11462-1-ND - Cut Tape (CT)
478-11462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA476K006SNJV
Description
CAP TANT 47UF 10% 6.3V 1206
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.6Ohm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,47000 €0,47 €
100,33000 €3,30 €
500,24940 €12,47 €
1000,21730 €21,73 €
5000,16092 €80,46 €
1.0000,13678 €136,78 €
2.5000,12874 €321,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
8.0000,11265 €901,20 €
16.0000,11064 €1.770,24 €
24.0000,10863 €2.607,12 €
56.0000,10460 €5.857,60 €
Additional Resources
AttributeDescription
Other Names
478-11462-2
478-11462-1
478-11462-6
Standard Package8.000