cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOJA475M010SWJ

Digi-Key Part Number
478-NOJA475M010SWJTR-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
NOJA475M010SWJ
Supplier
Description
OXICAP
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
4.7 µF Niobium Oxide Capacitor 10 V 1206 (3216 Metric) 3.1 Ohms
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
3.1 Ohms
Current - Leakage
1 µA
Dissipation Factor
6%
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Manufacturer Size Code
A
Height - Seated (Max)
0.071" (1.80mm)
Features
-
Operating Temperature
-55°C ~ 105°C
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8532.29.0040
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
8.0000,10429 €834,32 €
Additional Resources
AttributeDescription
Other Names478-NOJA475M010SWJTR
Standard Package8.000