1210 (3225 Metric) 1,40mm N Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12102U4R7BAT4A

Digi-Key Part Number
12102U4R7BAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12102U4R7BAT4A
Description
CAP CER 4.7PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
4.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,23933 €2.393,30 €
Additional Resources
AttributeDescription
Standard Package10.000