cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

118293034000010

Digi-Key Part Number
118293034000010-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
118293034000010
Supplier
Description
CONN PLUG 34POS IDC GOLD
Detailed Description
34 Position Rectangular Plug Connector IDC Gold -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
34
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
Additional Resources
AttributeDescription
Standard Package280