0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603DD153KAT2A

Digi-Key Part Number
0603DD153KAT2A-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
0603DD153KAT2A
Supplier
Description
CAP CER 0.015UF 35V X5R 0603
Detailed Description
0.015 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package4.000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
06035C153JAT2AKYOCERA AVX28.244478-3721-1-ND0,28000 €Upgrade