0402 (1005 Metric) 0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric) 0,56mm
cut-tape-render

04025A101JAT2A

Digi-Key Part Number
478-1082-2-ND - Tape & Reel (TR)
478-1082-1-ND - Cut Tape (CT)
478-1082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A101JAT2A
Description
CAP CER 100PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
500,01260 €0,63 €
1000,01020 €1,02 €
5000,00728 €3,64 €
1.0000,00572 €5,72 €
2.5000,00520 €13,00 €
5.0000,00478 €23,90 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,00437 €43,70 €
20.0000,00416 €83,20 €
30.0000,00395 €118,50 €
50.0000,00353 €176,50 €
100.0000,00286 €286,00 €
250.0000,00260 €650,00 €
Additional Resources
AttributeDescription
Other Names
478-1082-1
478-1082-2
04025A101JAT2A/10K
04025A101JAT2A\10K
478-1082-6
Standard Package10.000