UR73D-0603(1608);0.65H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UR73D1JTTD10L0F

Digi-Key Part Number
2019-UR73D1JTTD10L0FTR-ND - Tape & Reel (TR)
2019-UR73D1JTTD10L0FCT-ND - Cut Tape (CT)
2019-UR73D1JTTD10L0FDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
UR73D1JTTD10L0F
Supplier
Description
RES 10M OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 mOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,51000 €0,51 €
100,37500 €3,75 €
250,30400 €7,60 €
500,26460 €13,23 €
1000,21830 €21,83 €
2500,18960 €47,40 €
5000,15434 €77,17 €
1.0000,12241 €122,41 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,11994 €599,70 €
Additional Resources
AttributeDescription
Other Names
2019-UR73D1JTTD10L0FDKR
2019-UR73D1JTTD10L0FCT
2019-UR73D1JTTD10L0FTR
Standard Package5.000