
SPRX1CT52RR20J | |
|---|---|
DigiKey Part Number | 2019-SPRX1CT52RR20JTR-ND - Tape & Reel (TR) 2019-SPRX1CT52RR20JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPRX1CT52RR20J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14280 € | 3,57 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11200 € | 11,20 € |
| 250 | 0,09668 € | 24,17 € |
| 500 | 0,08706 € | 43,53 € |
| 1.000 | 0,07887 € | 78,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06599 € | 263,96 € |
| 8.000 | 0,06096 € | 487,68 € |
| 12.000 | 0,05838 € | 700,56 € |
| 20.000 | 0,05546 € | 1.109,20 € |
| 28.000 | 0,05372 € | 1.504,16 € |
| 40.000 | 0,05202 € | 2.080,80 € |
| 48.000 | 0,05120 € | 2.457,60 € |
| 96.000 | 0,04840 € | 4.646,40 € |
| 100.000 | 0,04825 € | 4.825,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

