
SPR2CT52R220J | |
|---|---|
DigiKey Part Number | 2019-SPR2CT52R220JTR-ND - Tape & Reel (TR) 2019-SPR2CT52R220JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPR2CT52R220J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.472" L (4.20mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,17680 € | 4,42 € |
| 50 | 0,15660 € | 7,83 € |
| 100 | 0,13950 € | 13,95 € |
| 250 | 0,12064 € | 30,16 € |
| 500 | 0,10886 € | 54,43 € |
| 1.000 | 0,09884 € | 98,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09032 € | 180,64 € |
| 4.000 | 0,08308 € | 332,32 € |
| 6.000 | 0,07936 € | 476,16 € |
| 10.000 | 0,07515 € | 751,50 € |
| 14.000 | 0,07265 € | 1.017,10 € |
| 20.000 | 0,07020 € | 1.404,00 € |
| 24.000 | 0,06902 € | 1.656,48 € |
| 48.000 | 0,06499 € | 3.119,52 € |
| 50.000 | 0,06477 € | 3.238,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

