cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPR2CT52R122J

DigiKey Part Number
2019-SPR2CT52R122JTR-ND - Tape & Reel (TR)
2019-SPR2CT52R122JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPR2CT52R122J
Description
RESISTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.472" L (4.20mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.881
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20900 €2,09 €
250,17680 €4,42 €
500,15660 €7,83 €
1000,13950 €13,95 €
2500,12064 €30,16 €
5000,10886 €54,43 €
1.0000,09884 €98,84 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09032 €180,64 €
4.0000,08308 €332,32 €
6.0000,07936 €476,16 €
10.0000,07515 €751,50 €
14.0000,07265 €1.017,10 €
20.0000,07020 €1.404,00 €
24.0000,06902 €1.656,48 €
48.0000,06499 €3.119,52 €
50.0000,06477 €3.238,50 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39930 €