
SPR1CT52R332J | |
|---|---|
DigiKey Part Number | 2019-SPR1CT52R332JTR-ND - Tape & Reel (TR) 2019-SPR1CT52R332JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPR1CT52R332J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10080 € | 2,52 € |
| 50 | 0,08900 € | 4,45 € |
| 100 | 0,07890 € | 7,89 € |
| 250 | 0,06780 € | 16,95 € |
| 500 | 0,06084 € | 30,42 € |
| 1.000 | 0,05492 € | 54,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04562 € | 182,48 € |
| 8.000 | 0,04198 € | 335,84 € |
| 12.000 | 0,04012 € | 481,44 € |
| 20.000 | 0,03801 € | 760,20 € |
| 28.000 | 0,03675 € | 1.029,00 € |
| 40.000 | 0,03552 € | 1.420,80 € |
| 48.000 | 0,03493 € | 1.676,64 € |
| 96.000 | 0,03290 € | 3.158,40 € |
| 100.000 | 0,03279 € | 3.279,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

